
The Murata LQH2HPNR47MDRL is a shielded general purpose inductor with a nominal inductance of 0.47uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor has a maximum rated current of 1.25A and a self-resonance frequency of 120. It is a fixed inductor with a DC resistance of 0.168 and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.168 |
| Rated Current-Max | 1.25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |