
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 0.68µH inductance with a 20% tolerance, tested at 1MHz. Rated for 2.33A current with a DC resistance of 66mΩ. Shielded design in a 1008 (2520 metric) case size, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.33A |
| DC Resistance (DCR) | 66mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Length | 0.098inch |
| Max DC Current | 2.43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.43A |
| Self Resonant Frequency | 110MHz |
| Series | LQH2HPN_GR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |