
The Murata LQH2HPZ1R2NJRL is a surface mount fixed inductor with a nominal inductance of 1.2uH and a maximum rated current of 2.07A. It operates over a temperature range of -40 to 125 degrees Celsius and features a shielded design. The inductor is suitable for RF applications and has a self-resonance frequency of 100MHz. It is available in a CHIP package type with dimensions of 2.5mm in length, 2mm in width, and 1.1mm in height.
Murata LQH2HPZ1R2NJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 30 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.066 |
| Rated Current-Max | 2.07 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.