
This Murata LQH2HPZ1R5MGRL is a 2-terminal general purpose RF inductor with a nominal inductance of 1.5uH and a maximum rated current of 1.85A. It operates within a temperature range of -40 to 125 degrees Celsius and features a shielded design. The inductor is suitable for use in RF applications and has a self-resonance frequency of 90 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1044 |
| Rated Current-Max | 1.85 |
| Test Frequency | 1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |