
The LQH2HPZ3R3MDRL is a surface mount, shielded, general purpose inductor with a nominal inductance of 3.3uH and a DC resistance of 0.54 Ohm. It is designed for RF inductor applications and has a maximum rated current of 0.73A. The inductor is available in a 1008 CHIP package type and has a self resonance frequency of 45. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LQH2HPZ3R3MDRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.73 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPZ3R3MDRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.