
The Murata LQH2HPZ3R3MJRL is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 1.42A. It has a DC resistance of 0.156 ohms and is shielded for reduced electromagnetic interference. The inductor is designed for use in RF applications and has a self-resonance frequency of 45 MHz. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for surface mount applications.
Murata LQH2HPZ3R3MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.156 |
| Rated Current-Max | 1.42 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2HPZ3R3MJRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.