
The Murata LQH2HPZ4R7MJRL is a general purpose RF inductor with a nominal inductance of 4.7uH and a maximum rated current of 1.29A. It operates over a temperature range of -40 to 125C and features a shielded design with dual ended terminals. The inductor is suitable for use in RF applications and has a self resonance frequency of 40MHz.
Murata LQH2HPZ4R7MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.204 |
| Rated Current-Max | 1.29 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.