
The LQH2HPZ6R8MDRL is a surface mount fixed inductor from Murata with a package size of 2.5mm x 2mm x 0.6mm. It has a nominal inductance of 6.8uH and a DC resistance of 1.2 ohms. The inductor is rated for a maximum current of 0.49A and operates at a self-resonance frequency of 35MHz. It is designed for use in RF applications and is shielded for electromagnetic interference suppression. The inductor has a tolerance of 20% and is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.49 |
| Test Frequency | 1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |