Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a maximum DC current of 150mA and a DC resistance of 4.55Ω. Housed in a compact 0806 (2016 metric) case, it operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Murata LQH2MCN150M52L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN150M52L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.55R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Inductance | 15uH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQH2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000317oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN150M52L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
