Surface mount, unshielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 485mA rated current, and 300mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 100MHz. Packaged in a 0806 (2016 metric) case, tape and reel.
Murata LQH2MCN1R0M02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 485mA |
| DC Current | 485mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 485mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 485mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN1R0M02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
