Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a 595mA current rating and 325mΩ DC resistance. Housed in a 0806 (2016 metric) case, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Murata LQH2MCN1R0M52L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN1R0M52L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 595mA |
| DC Current | 595mA |
| DC Resistance (DCR) | 325mR |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 595mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 215MHz |
| Series | LQH2MC_52 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000317oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN1R0M52L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
