
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 445mA current rating and a low 520mΩ DC resistance. Housed in a compact 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH2MCN1R5M02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN1R5M02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 445mA |
| DC Current | 445mA |
| DC Resistance (DCR) | 520mR |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 445mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN1R5M02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
