Surface mount power chip inductor featuring unshielded wirewound construction with a 22µH inductance and 10% tolerance. This ferrite core component operates at 1MHz with a 185mA current rating and 2.73Ω DC resistance. Housed in an 0806 (2016 metric) case, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH2MCN220K02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN220K02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Current | 185mA |
| DC Resistance (DCR) | 2.73R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN220K02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
