Surface mount wirewound power inductor featuring 2.2µH inductance with a 20% tolerance. This unshielded ferrite core component offers a 425mA DC current rating and a DC resistance of 624mΩ. Designed for surface mounting, it is housed in an 0806 (2016 metric) case and operates within a temperature range of -40°C to 85°C. The inductor is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH2MCN2R2M02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN2R2M02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 425mA |
| DC Current | 425mA |
| DC Resistance (DCR) | 624mR |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 425mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN2R2M02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
