Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.16A 2.8Ohm DCR 0806
Checking distributor stock and pricing after the page loads.
Murata LQH2MCN330K02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.16 |
| Self Resonance Frequency | 28 |
| Manufacturer Series | LQH2MC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.