
Surface mount wirewound fixed inductor with 56µH inductance and 10% tolerance, tested at 1MHz. Features a ferrite core, 110mA DC current rating, and 7.41Ω DC resistance. Housed in an 0806 (2016 metric) case with unshielded construction. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Murata LQH2MCN560K02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN560K02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 7.41R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN560K02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
