
The LQH2MCN5R6M02B is a general purpose inductor from Murata with a nominal inductance of 5.6uH and a DC resistance of 1.17Ohm. It has a maximum rated current of 0.28A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is available in a surface mount package type, 0806, and is not shielded. It is designed for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
Murata LQH2MCN5R6M02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.17 |
| Rated Current-Max | 0.28 |
| Test Frequency | 1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.