Surface mount wirewound fixed inductor featuring 5.6µH inductance with a 20% tolerance, designed for power applications. This unshielded ferrite core component operates with a maximum DC current of 280mA and a DC resistance of 1.17Ω. Measuring 2mm in length, 1.6mm in width, and 0.9mm in height, it utilizes an 0806 case code and is supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH2MCN5R6M02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN5R6M02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Current | 280mA |
| DC Resistance (DCR) | 1.17R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Length | 2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQH2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN5R6M02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
