Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite component offers a maximum DC current rating of 90mA and a DC resistance of 9.75Ω. Housed in a compact 0806 (2016 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH2MCN820K02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH2MCN820K02L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 9.75R |
| Depth | 1.8mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH2MC_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH2MCN820K02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
