
The LQH2MPN100MGRL is a general purpose RF inductor with a nominal inductance of 10uH and a DC resistance of 1.056 Ohms. It is rated for a maximum current of 0.48A and features a shielded design. The inductor is available in a 0806 chip package and is suitable for surface mount applications. It has a self-resonance frequency of 30 MHz and can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LQH2MPN100MGRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.056 |
| Rated Current-Max | 0.48 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH2MPN100MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.