
The Murata LQH2MPZ1R0NGRL is a surface mount fixed inductor with a shielded design and a nominal inductance of 1uH. It has a DC resistance of 0.3 Ohm and a maximum rated current of 0.9A. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is suitable for use in RF applications and is packaged in an 0806 chip format.
Murata LQH2MPZ1R0NGRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.