
The LQH2MPZR47NGRL is a surface mount fixed inductor with a general purpose design and RF inductor application. It has a nominal inductance of 0.47uH and a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a self resonance frequency of 120 MHz. It can handle a maximum rated current of 1.06A and has a DC resistance of 0.216 ohms.
Murata LQH2MPZR47NGRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.216 |
| Rated Current-Max | 1.06 |
| Test Frequency | 1 |
| Self Resonance Frequency | 120 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.