
Surface mount wirewound power inductor featuring 10µH inductance with a 10% tolerance, tested at 1MHz. This unshielded ferrite core component offers a DC current rating of 230mA and a DC resistance of 1.3Ω. It is housed in a compact 1206 (3216 metric) case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Operating within a temperature range of -40°C to 85°C, this RoHS compliant inductor is supplied on tape and reel.
Sign in to ask questions about the Murata LQH31CN100K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31CN100K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 340mA |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH31C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CN100K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
