Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.51A 0.28Ohm DCR 1206
Murata LQH31CN1R0M03 technical specifications.
| Current Rating | 510mA |
| Height | 1.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CN1R0M03 to view detailed technical specifications.
No datasheet is available for this part.