Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31CN2R2M01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31CN2R2M01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31CN2R2M01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.