The LQH31CN470K03 is a general purpose inductor from Murata with a nominal inductance of 47uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. This inductor is designed for use in DC-DC converter applications and has a self resonance frequency of 10 MHz. It is available in a 1206 chip package and is not shielded.
Sign in to ask questions about the Murata LQH31CN470K03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31CN470K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | LQH31C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31CN470K03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.