
General purpose, surface mount fixed inductor with 120nH inductance and 20% tolerance. Features a ferrite core, wirewound construction, and a 1206 case code (3.2mm x 1.6mm x 1.8mm). Rated for 970mA DC current with a DC resistance of 112mΩ. Operates from -40°C to 85°C and has a self-resonant frequency of 250MHz. Packaged on tape and reel.
Sign in to ask questions about the Murata LQH31CNR12M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31CNR12M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 85mA |
| Current Rating | 970mA |
| DC Current | 970mA |
| DC Resistance (DCR) | 112mR |
| Depth | 1.8mm |
| Frequency | 250MHz |
| Height | 1.8mm |
| Inductance | 120nH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQH31C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CNR12M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
