
Surface mount wirewound power inductor with 220nH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a 1206 case size. Rated for 850mA DC current with a low 140mΩ DC resistance. Operates across a -40°C to 85°C temperature range, with a self-resonant frequency of 250MHz. Packaged in tape and reel for automated assembly.
Murata LQH31CNR22M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 155mA |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQH31C |
| Series Resistance | 140mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CNR22M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.