The LQH31CNR47M01L is a ferrite inductor from Murata with a package quantity of 2000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor has a self-resonant frequency of 180MHz and a tolerance of 20%. It is available in a 1206 package and is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Not Compliant |