
Surface mount wirewound power inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 700mA current rating, and 210mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 180MHz. Packaged in a 1206 (3216 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31CNR47M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 210mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | LQH31C |
| Series Resistance | 210mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31CNR47M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
