Inductor High Frequency Chip Wirewound 0.095uH 10% 1MHz 60Q-Factor Ferrite 0.79A 0.0611Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH31HN95NK03K technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.095uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.0611Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.