
Surface mount wirewound fixed inductor with 95nH inductance and 10% tolerance, designed for high-frequency applications. Features a ferrite core, 60 Q-factor at 1MHz, and a maximum DC current rating of 790mA. This component has a DC resistance of 47mΩ and operates within a temperature range of -40°C to 85°C. Housed in a 1206 (3216 metric) case, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31HN95NK03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 250mA |
| DC Current | 790mA |
| DC Resistance (DCR) | 47mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 95nH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Rated Current-Max | 790mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HN95NK03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
