
Surface mount fixed inductor featuring 0.145µH inductance with a 5% tolerance, designed for high-frequency applications. This wirewound ferrite core component offers a Q factor of 60 at 1MHz and a maximum DC current rating of 700mA. It exhibits a DC resistance of 61mΩ and operates within a temperature range of -25°C to 85°C. Packaged in a 1206 case, this RoHS compliant inductor is supplied on tape and reel.
Murata LQH31HNR14J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance (DCR) | 61mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 145nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR14J03L to view detailed technical specifications.
No datasheet is available for this part.