
High-frequency wirewound surface mount inductor with 0.145µH inductance and 10% tolerance. Features a ferrite core, 700mA current rating, and 61mΩ DC resistance. Operates within a -40°C to 85°C temperature range and offers a Q factor of 60 at 1MHz. Packaged in tape and reel for 1206 case code applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31HNR14K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 61mR |
| Depth | 1.8mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 145nH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR14K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
