Surface mount fixed inductor featuring wirewound construction and a ferrite core. Offers 215nH inductance with a 5% tolerance, tested at 1MHz. Rated for 520mA DC current with a low 110mΩ DC resistance. Achieves a 60 Q-factor at 1MHz and a self-resonant frequency of 430MHz. Housed in a 1206 case code, operating from -40°C to 85°C.
Murata LQH31HNR21J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 215nH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.