
Surface mount wirewound chip inductor with 215nH inductance and 10% tolerance, designed for high-frequency applications. Features a ferrite core, 520mA DC current rating, and 143mΩ DC resistance. Operating temperature range from -40°C to 85°C, with a Q factor of 60 at 1MHz. Packaged in a 1206 (3216 metric) case, tape and reel.
Sign in to ask questions about the Murata LQH31HNR21K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31HNR21K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 143mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 215nH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR21K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
