
Surface mount wirewound fixed inductor with 290nH inductance and 5% tolerance, designed for high-frequency applications. Features a ferrite core, 60 Q-factor at 1MHz, and a maximum DC current rating of 420mA. This 1206 case size component offers a DC resistance of 221mR and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, it is RoHS compliant and lead-free.
Murata LQH31HNR29J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 221mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 290nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR29J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
