Inductor High Frequency Chip Wirewound 0.5uH 5% 1MHz 60Q-Factor Ferrite 0.26A 0.572Ohm DCR 1206 T/R
Murata LQH31HNR50J03K technical specifications.
| Current Rating | 260mA |
| Inductance | 500nH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR50J03K to view detailed technical specifications.
No datasheet is available for this part.