Surface mount wirewound fixed inductor with 500nH inductance and 5% tolerance. Features a ferrite core, 60 Q-factor at 1MHz, and a maximum DC current of 260mA. DC resistance is 440mΩ. Operating temperature range is -25°C to 85°C. Packaged in 1206 size, tape and reel.
Murata LQH31HNR50J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 440mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 500nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR50J03L to view detailed technical specifications.
No datasheet is available for this part.