Sign in to ask questions about the Murata LQH31HNR61J03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31HNR61J03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.61 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 240 |
| Manufacturer Series | LQH31H |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31HNR61J03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.