
Surface mount wirewound inductor with 610nH inductance and 10% tolerance, designed for high-frequency applications. Features a ferrite core, 250mA current rating, and 624mΩ DC resistance. Operates within a temperature range of -40°C to 85°C and offers a Q factor of 60 at 1MHz. Packaged in a 1206 (3216 metric) case, this unshielded component is supplied on tape and reel.
Murata LQH31HNR61K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 624mR |
| Depth | 1.8mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 610nH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR61K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.