Inductor High Frequency Chip Wirewound 0.75uH 5% 1MHz 60Q-Factor Ferrite 0.19A 0.79Ohm DCR 1206
Murata LQH31HNR75J03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.79 |
| Rated Current-Max | 0.19 |
| Test Frequency | 1 |
| Self Resonance Frequency | 220 |
| Manufacturer Series | LQH31H |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.