
High-frequency surface mount fixed inductor with 880nH inductance and 5% tolerance, designed for 1MHz test frequency. Features a ferrite core, 60 Q-factor, and a maximum DC current of 180mA. This 1206 (3216 metric) case component offers a DC resistance of 1.118 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31HNR88J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.118R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 880nH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 1.118R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR88J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.