Surface mount fixed inductor featuring 880nH inductance with a 10% tolerance, designed for high-frequency applications. This wirewound ferrite core component offers a 180mA current rating and a DC resistance of 860mΩ. Operating within a temperature range of -40°C to 85°C, it boasts a Q factor of 60 at 1MHz and a self-resonant frequency of 200MHz. Packaged in a 1206 (3216 metric) case, it is supplied on tape and reel.
Murata LQH31HNR88K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 860mR |
| Depth | 1.8mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 880nH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LQH31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31HNR88K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.