The LQH31HZ95NK03L is a surface mount fixed inductor from Murata with a nominal inductance of 0.095uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.79A and has a DC resistance of 0.0611 ohms. It is a general purpose inductor designed for RF applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Murata LQH31HZ95NK03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0611 |
| Rated Current-Max | 0.79 |
| Test Frequency | 1 |
| Self Resonance Frequency | 650 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.