
The LQH31HZR21K03L is a surface mount inductor with a nominal inductance of 0.215uH and a minimum quality factor of 60. It has a maximum rated current of 52mA and operates at a self-resonance frequency of 430MHz. The inductor is designed for general purpose applications and is not shielded. It has a DC resistance of 0.143 ohms and a tolerance of 10%. The inductor is available in a surface mount package with dimensions of 3.2mm in length, 1.6mm in width, and 0.85mm in height.
Murata LQH31HZR21K03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.215 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.143 |
| Rated Current-Max | 0.52 |
| Test Frequency | 1 |
| Self Resonance Frequency | 430 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31HZR21K03L to view detailed technical specifications.
No datasheet is available for this part.