The Murata LQH31HZR50J03L is a general purpose inductor with a nominal inductance of 0.5uH and a maximum rated current of 0.26A. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is a surface mount device with a 1206 package size and is not shielded. It has a DC resistance of 0.572 ohms and a self resonance frequency of 1MHz.
Murata LQH31HZR50J03L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.572 |
| Rated Current-Max | 0.26 |
| Test Frequency | 1 |
| Self Resonance Frequency | 270 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31HZR50J03L to view detailed technical specifications.
No datasheet is available for this part.