This Murata LQH31MN100J01 is a surface mount fixed inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a self resonance frequency of 20MHz. The inductor is designed for RF applications and has a quality factor of at least 35. It is a dual-ended device with a DC resistance of 3.25 ohms and a maximum rated current of 0.1A.
Murata LQH31MN100J01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.25 |
| Rated Current-Max | 0.1 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | LQH31M |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.