
Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a current rating of 100mA and a DC resistance of 3.25Ω. Operating across a temperature range of -40°C to 85°C, it is housed in a 1206 (3216 metric) case code and supplied on tape and reel. Key specifications include a Q factor of 35 and a self-resonant frequency of 20MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.25R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
