
General purpose SMD inductor featuring 10µH inductance with a 10% tolerance. This wirewound ferrite-core component is designed for surface mount applications with a 1206 (3216 metric) case size. It offers a maximum DC current rating of 100mA, a DC resistance of 2.5Ω, and operates within a temperature range of -40°C to 85°C. The unshielded inductor is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Murata LQH31MN100K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN100K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH31M |
| Series Resistance | 3.25R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN100K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
